10-position shrouded header for board-to-board applications. Features straight, surface mount termination with a 1.27mm pitch. Male contacts are gold plated over a nickel barrier for reliable conductivity. UL 94V-0 flammability rating ensures safety.
CNC Tech 3220-10-0300-00-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CNC Tech 3220-10-0300-00-TR to view detailed technical specifications.
No datasheet is available for this part.