This 60-position, 2-row female socket connector features gold contact plating and is packaged in a 50-count tray. It is designed for free-hanging applications with a pitch of 0.05 inch and row spacing of 0.05 inch. The connector is suitable for use with ribbon wire.
CNC Tech 3230-60-0103-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3230-60-0103-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.