18 AWG hook-up wire featuring a 2.2 mm maximum outer diameter. Conductor material is tinned copper. Operating temperature range spans from -50 °C to 150 °C, with a maximum voltage rating of 3000V. This solid and stranded bulk wire is supplied on a reel.
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.2mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |