24 AWG hook-up wire featuring a tinned copper conductor for reliable conductivity. This solid and stranded wire boasts a maximum outer diameter of 1.65 mm and operates within a temperature range of -50 °C to 150 °C. Rated for a maximum voltage of 3000V, it is supplied on a reel for convenient application.
CNC Tech 3239-24-1-0500-002-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.65mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3239-24-1-0500-002-1-TS to view detailed technical specifications.
No datasheet is available for this part.