Cable Assembly Modular 2.13m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL Crimp-Crimp Carton
Checking distributor stock and pricing after the page loads.
| Cable Type | Modular |
| Wire Size | 26AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |