Cable Assembly Modular 4.26m 26AWG Modular Plug 4 POS PL Crimp Carton
Checking distributor stock and pricing after the page loads.
| Cable Type | Modular |
| Wire Size | 26AWG |
| Connector Type A | Modular Plug |
| Gender | PL |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |