CABLE ASSY DB25 SHLD BEIGE 3M
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |