Sign in to ask questions about the CNC Tech 720-10010-00025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CNC Tech 720-10010-00025 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 720-10010-00025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
