CNC Tech 731-10061-00200 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 731-10061-00200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
