CNC Tech 800-18-3-2-SPT2-BL-00200 technical specifications.
| Color | Black |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-18-3-2-SPT2-BL-00200 to view detailed technical specifications.
No datasheet is available for this part.