
CORD 18AWG NEMA 1-15P TO CBL 6
CNC Tech 800-1808-2-SPT2-BL-0006F technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-1808-2-SPT2-BL-0006F to view detailed technical specifications.
No datasheet is available for this part.
