Cable Assembly Patch Cord 0.2m Wire to Board to 2Wire to Board 4 to 4 POS F-M/M Bag
CNC Tech 810-10057-00020 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Wire to Board |
| Connector Type B | 2Wire to Board |
| Gender | F-M/M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.