Cable Assembly Duplex 3m Duplex LC to Duplex SC
Checking distributor stock and pricing after the page loads.
CNC Tech 912S-2-5-00300 technical specifications.
| Cable Type | Duplex |
| Connector Type B | Duplex SC |
| Connector Type A | Duplex LC |
| Jacket Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.