The 5023 is a surface mount RF inductor with a nominal inductance of 0.68uH and a tolerance of 10%. It has a minimum quality factor of 52 and a minimum self resonant frequency of 180MHz. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 0.58R.
Coast Advanced Chip Magnetics 5023 technical specifications.
| Type | RF |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 180MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5023 to view detailed technical specifications.
No datasheet is available for this part.