The M83446/10-58 is a surface mount RF chip inductor from Coast Advanced Chip Magnetics. It features an inductance of 560uH with a tolerance of 10%. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 2.1M. It can handle a maximum DC current of 0.033A and has a maximum DC resistance of 45. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics M83446/10-58 technical specifications.
| Type | RF Chip |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.033A |
| Max DC Resistance | 45Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.1MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/10-58 to view detailed technical specifications.
No datasheet is available for this part.