Led Bulb, White, 20W; Lamp Style: reflector; Lamp Base Type: -; Led Color: white; Cct: -; Dimmable: -; Beam Angle: -;...
Coast LL8023 technical specifications.
| Height | 3.75inch |
| Length | 4.5inch |
| Weight | 0.34lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.