Conn SMA Clamp/Solder ST Cable Mount PL Gold
Coaxial Components 3933-2A-1 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Clamp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.