Conn SSMC Adapter 0Hz to 12.4GHz 50Ohm ST F/F Gold
Coaxial Components 8M234-1 technical specifications.
| Type | SSMC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.