
COBA Red PVC Anti-Slip Flooring Mat with Ribbed Surface Finish
Coba CO030605 technical specifications.
| Color | Red |
| Length | 5m |
| Material | PVC |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Coba CO030605 to view detailed technical specifications.
No datasheet is available for this part.