
Blue PVC Textured Anti-Fatigue Mat, 0.3m x 0.3m x 13mm
Coba FD020001 technical specifications.
| Color | Blue |
| Length | 0.3m |
| Thickness | 13mm |
| Width | 0.3m |
| RoHS | Compliant |
Download the complete datasheet for Coba FD020001 to view detailed technical specifications.
No datasheet is available for this part.