Economy mat that looks good. Traps dirt and debris, protecting interior floors. Quick-drying 'crush-resistant' carpet...
Coba PP020001 technical specifications.
| Color | Blue |
| Length | 0.9m |
| Thickness | 7mm |
| Width | 0.6m |
| RoHS | Compliant |
No datasheet is available for this part.