Black Rubber Textured Anti-Fatigue Mat, 1.5m x 0.9m x 15mm
Coba SW010001 technical specifications.
| Color | Black |
| Length | 1.5m |
| Thickness | 15mm |
| Width | 0.9m |
| RoHS | Compliant |
Download the complete datasheet for Coba SW010001 to view detailed technical specifications.
No datasheet is available for this part.