RF Connector Adapter, SMA-2.9MM, Male-Female, ROHS COMPLIANT
Cobham 5030 technical specifications.
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | IN |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5030 to view detailed technical specifications.
No datasheet is available for this part.