Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/M Gold
Checking distributor stock and pricing after the page loads.
| Type | Type N-SMA Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |