This 16-bit dual J-K BAR flip-flop is a logic IC with a maximum operating temperature of 125°C and a supply voltage range of 3 to 5.5V. It is packaged in a QFN-16 package and meets the screening level of MIL-PRF-38535 Class Q. The device has a propagation delay of 31 units and features complementary output polarity. It is designed for use in military applications and has a temperature grade of military.
Cobham 5962G9654002QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.731 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class Q |
| Trigger Type | POSITIVE EDGE |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9654002QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.