The 5962H9654202QXA is a dual NAND gate IC from Cobham with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-CDFP-F14 and a width of 6.2865mm. The device is a military-grade logic IC with a propagation delay of 19ns and operates within a supply voltage range of 3-5.5V. It is a dual-function device with 2 inputs and is packaged in a DFP-14 package type.
Cobham 5962H9654202QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.2865 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 19 |
| Number of Inputs | 2 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9654202QXA to view detailed technical specifications.
No datasheet is available for this part.