Cobham 5962H9684502QXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Width | 29.5 |
| Length | 29.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.3 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0004 |
| Access Time-Max | 45 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9684502QXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.