Sign in to ask questions about the Cobham UT8R1M3921XFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cobham UT8R1M3921XFC technical specifications.
| Package/Case | CQFPAK |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 22.86 |
| Package Height (mm) | 7.87(Max) - 1.91 |
| Mounting | Surface Mount |
| Main Category | SRAM Module |
| Total Density | 40Mbit |
| Maximum Access Time | 20ns |
| Chip Density | 20Mbit |
| Subcategory | Asynchronous |
| Data Bus Width | 39bit |
| Number of Chip per Module | 2 |
| Organization | 1Mx39 |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Operating Current | 225mA |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | U0YK7 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cobham UT8R1M3921XFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.