The F-8015HH24B I DC fan from Cofan USA features a nominal speed of 4000 RPM and a maximum airflow of 46.81 CFM. It operates within a temperature range of -10 to 70°C and has a line current of 0.21A. The fan is designed with ball bearings and is suitable for use in applications with an input voltage range of 12 to 27.6V.
Checking distributor stock and pricing after the page loads.
Cofan USA F-8015HH24B I technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 46.81CFM |
| Maximum Pressure | 0.29inH2O |
| Noise Level | 44.1dB |
| Line Current | 0.21A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.