DC Fan Ball Bearing 24V 0.1A 2.4W 2400RPM 49.48CFM 33dB Flange Mount
Cofan USA F-9225L24B III technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 49.48CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 33dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 92 X 25.3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.