Sign in to ask questions about the Coil 5328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coil 5328 technical specifications.
| Height | 50mm |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coil 5328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
