The 0603DC-11NXHRQ is a surface mount wirewound inductor from Coilcraft with a ceramic core and unshielded protection style. It has a nominal inductance of 0.011uH and a tolerance of 3%. The inductor's maximum DC current rating is 2.17A and maximum DC resistance is 0.065 ohms. The minimum quality factor is 94 (typical) and minimum self resonant frequency is 4250 MHz (typical). The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-11NXHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.17A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 4250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-11NXHRQ to view detailed technical specifications.
No datasheet is available for this part.