The 0603DC-18NXHRY is a ceramic wirewound inductor with an unshielded protection style, featuring an inductance of 0.018uH and a tolerance of 3%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.078 ohms. The inductor has a minimum quality factor of 80 (typical) and a minimum self-resonant frequency of 2950 MHz (typical). It measures 1.7mm in length, 0.89mm in height, and 0.99mm in depth, with a case size of 0603. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0603DC-18NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.078Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 2950M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-18NXHRY to view detailed technical specifications.
No datasheet is available for this part.