The 0603DC-18NXJRY is a wirewound inductor with a ceramic core, unshielded design, and a 5% tolerance. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.078 ohms. The inductor's self-resonant frequency is typically 2950 MHz and its quality factor is 80. The component is a surface mount device with a 0603 case size and dimensions of 1.7mm length, 0.89mm height, and 0.99mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-18NXJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.078Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 2950M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-18NXJRY to view detailed technical specifications.
No datasheet is available for this part.