The 0603DC-22NXHRQ is a surface mount, wirewound RF chip inductor with a ceramic core and unshielded protection style. It has a nominal inductance of 0.022uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 1.75A and a maximum DC resistance of 0.095 ohms. It has a minimum quality factor of 88 (typical) and a minimum self resonant frequency of 2700 MHz (typical). The inductor is available in a 0603 case size with a product length of 1.7 mm, height of 0.89 mm, and product depth of 0.99 mm. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0603DC-22NXHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.75A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 88(Typ) |
| Minimum Self Resonant Frequency | 2700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-22NXHRQ to view detailed technical specifications.
No datasheet is available for this part.