The 0603DC-36NXJRQ is a wirewound, unshielded ceramic inductor from Coilcraft. It has an inductance of 0.036uH with a 5% tolerance, and is tested at 250MHz. The inductor can handle a maximum DC current of 1.49A and has a maximum DC resistance of 0.134 ohms. It has a minimum quality factor of 79 and a minimum self-resonant frequency of 2350MHz. The inductor is available in a 0603 case size and has a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates between -40°C and 125°C.
Coilcraft 0603DC-36NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.49A |
| Max DC Resistance | 0.134Ohm |
| Minimum Quality Factor | 79(Typ) |
| Minimum Self Resonant Frequency | 2350M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-36NXJRQ to view detailed technical specifications.
No datasheet is available for this part.