The 0603DC-39NXJRQ is a 0.039uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a maximum DC current rating of 1.35A and a maximum DC resistance of 0.163 ohms. It measures 1.7mm in length, 0.89mm in height, and 0.99mm in depth. The operating temperature range is -40°C to 125°C.
Coilcraft 0603DC-39NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.163Ohm |
| Minimum Quality Factor | 73(Typ) |
| Minimum Self Resonant Frequency | 2150M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-39NXJRQ to view detailed technical specifications.
No datasheet is available for this part.