The 0603DC-3N9XHRY is a wirewound RF chip inductor from Coilcraft with a nominal inductance of 0.0039uH and a tolerance of 3%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 2.8A and a maximum DC resistance of 0.04 ohms. It operates over a temperature range of -40°C to 125°C and is available in a 0603 surface mount package.
Coilcraft 0603DC-3N9XHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.8A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 105(Typ) |
| Minimum Self Resonant Frequency | 11250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-3N9XHRY to view detailed technical specifications.
No datasheet is available for this part.