The 0603DC-47NXGRQ is a wirewound inductor from Coilcraft with a type of RF Chip and technology. It features an unshielded protection style and ceramic core material. The inductance is 0.047uH with a tolerance of 2% and is tested at 200Mhz. The maximum DC current is 1.2A and the maximum DC resistance is 0.2. The minimum quality factor is 73(Typ) and the minimum self resonant frequency is 2000M(Typ). The inductor is packaged in a 0603 case size with a product length of 1.7, height of 0.89, and product depth of 0.99. It operates between -40 and 125 degrees Celsius.
Coilcraft 0603DC-47NXGRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 73(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-47NXGRQ to view detailed technical specifications.
No datasheet is available for this part.