The 0603DC-51NXGRQ is a wirewound RF chip inductor with a ceramic core material and unshielded protection style. It has an inductance of 0.051uH with a tolerance of 2% and a maximum DC current of 1.17A. The inductor's minimum quality factor is 77 (typical) and its minimum self resonant frequency is 1950MHz (typical). The device is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. The operating temperature range is from -40°C to 125°C.
Coilcraft 0603DC-51NXGRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.051uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 1.17A |
| Max DC Resistance | 0.216Ohm |
| Minimum Quality Factor | 77(Typ) |
| Minimum Self Resonant Frequency | 1950M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-51NXGRQ to view detailed technical specifications.
No datasheet is available for this part.