This is a surface mount, ceramic core, wirewound inductor with unshielded protection style. It has an inductance of 0.0051uH with a tolerance of 5%. The maximum DC current is 2.65A and the maximum DC resistance is 0.046 ohms. The minimum quality factor is 88 (typical) and the minimum self resonant frequency is 7500M (typical). It is rated for operation between -40°C and 125°C.
Coilcraft 0603DC-5N1XJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.65A |
| Max DC Resistance | 0.046Ohm |
| Minimum Quality Factor | 88(Typ) |
| Minimum Self Resonant Frequency | 7500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-5N1XJRY to view detailed technical specifications.
No datasheet is available for this part.