Inductor RF Chip Unshielded Wirewound 0.068uH 3% 200MHz 63Q-Factor Ceramic 0.89A 0.372Ohm DCR 0603 Automotive T/R
Coilcraft 0603DC-68NXHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.372Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 1650M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-68NXHRQ to view detailed technical specifications.
No datasheet is available for this part.