The 0603DC-6N2XGRY is a ceramic wirewound inductor from Coilcraft with an inductance of 0.0062uH and a tolerance of 2%. It has a maximum DC current rating of 2.58A and a maximum DC resistance of 0.048 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-6N2XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.58A |
| Max DC Resistance | 0.048Ohm |
| Minimum Quality Factor | 84(Typ) |
| Minimum Self Resonant Frequency | 6600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-6N2XGRY to view detailed technical specifications.
No datasheet is available for this part.