The 0603DC-8N2XJRQ is a ceramic wirewound inductor from Coilcraft with a type of RF Chip and a tolerance of 5%. It has a maximum DC current rating of 2.45A and a maximum DC resistance of 0.053 ohms. The inductor's inductance is 0.0082uH and it has a minimum quality factor of 93 (typical) and a minimum self resonant frequency of 6250M (typical). The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-8N2XJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.45A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 93(Typ) |
| Minimum Self Resonant Frequency | 6250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-8N2XJRQ to view detailed technical specifications.
No datasheet is available for this part.