The 0603DC-R18XHRW is a surface mount fixed inductor from Coilcraft. It features a ceramic core material and wirewound technology. The inductor has an unshielded protection style and a minimum quality factor of 44. It operates over a temperature range of -40°C to 125°C and is available in a 0603 case size.
Coilcraft 0603DC-R18XHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 1.39Ohm |
| Minimum Quality Factor | 44(Typ) |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R18XHRW to view detailed technical specifications.
No datasheet is available for this part.