The 0805LS-223XJTD is a 22uH wirewound RF chip inductor with a ceramic/ferrite core from Coilcraft. It features a 5% tolerance and a maximum DC current of 0.15A. The inductor has a minimum quality factor of 18 and a minimum self resonant frequency of 13MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is -40°C to 85°C.
Coilcraft 0805LS-223XJTD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 6.18Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft 0805LS-223XJTD to view detailed technical specifications.
No datasheet is available for this part.