The 1008HT-R33TGLB is a ceramic inductor from Coilcraft with an inductance of 330nH and a tolerance of 2%. It has a current rating of 250mA and is designed for surface mount applications. The inductor is packaged in a 1008 case and has a self-resonant frequency of 635MHz. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Coilcraft 1008HT-R33TGLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| Height | 1.14mm |
| Inductance | 330nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 635MHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HT-R33TGLB to view detailed technical specifications.
No datasheet is available for this part.