The Coilcraft 1812SMS-33NGTD is a wirewound inductor with an air core material, offering an inductance of 0.033uH with a tolerance of 2%. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.0048. The inductor's minimum quality factor is 100, and its minimum self-resonant frequency is 2500MHz. It measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth. The operating temperature range is from -40°C to 125°C.
Coilcraft 1812SMS-33NGTD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812SMS-33NGTD to view detailed technical specifications.
No datasheet is available for this part.