The 2014VS-151MEC is a wirewound power inductor from Coilcraft with an inductance of 0.155uH and a tolerance of 20%. It operates at a maximum DC current of 39.7A and has a maximum DC resistance of 0.0016 ohms. The inductor's minimum quality factor is 205 (typical) and its minimum self-resonant frequency is 296MHz (typical). The inductor measures 13.6mm in length, 9.19mm in height, and 19.56mm in depth. It is designed to operate over a temperature range of -40 to 125C.
Coilcraft 2014VS-151MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.155uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 39.7A |
| Max DC Resistance | 0.0016Ohm |
| Minimum Quality Factor | 205(Typ) |
| Minimum Self Resonant Frequency | 296M(Typ)Hz |
| Product Length | 13.6mm |
| Height | 9.19mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 2014VS-151MEC to view detailed technical specifications.
No datasheet is available for this part.