The DT1608C-103B is a shielded wirewound inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 20%. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.125 Ohm. The inductor's self resonant frequency is a minimum of 45MHz. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The DT1608C-103B operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft DT1608C-103B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.125Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DT1608C-103B to view detailed technical specifications.
No datasheet is available for this part.